Part Details for MSP09A013K30JEJ by Vishay Intertechnologies
Overview of MSP09A013K30JEJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP09A013K30JEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP09A013K30JEJ
|
Avnet Americas | Res Thick Film NET 3.3kOhm 5% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A013K30JEJ) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.3895 / $5.4023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 | 0 |
|
$4.0400 | Buy Now |
DISTI #
MSP09A013K30JEJ
|
Avnet Americas | Res Thick Film NET 3.3kOhm 5% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A013K30JEJ) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.3895 / $5.4023 | Buy Now |
DISTI #
MSP09A013K30JEJ
|
Avnet Americas | Res Thick Film NET 3.3kOhm 5% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A013K30JEJ) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.3895 / $5.4023 | Buy Now |
Part Details for MSP09A013K30JEJ
MSP09A013K30JEJ CAD Models
MSP09A013K30JEJ Part Data Attributes:
|
MSP09A013K30JEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP09A013K30JEJ
Vishay Intertechnologies
Res Net,Thick Film,3.3K Ohms,100WV,5% +/-Tol,-100,100ppm TC,8909 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Tolerance | 5% | |
Working Voltage | 100 V |