Part Details for MSP10A-03-560G by Vishay Intertechnologies
Overview of MSP10A-03-560G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4560G2-E2-A | Renesas Electronics Corporation | High Performance, Low Noise Dual Operational Amplifier | |
UPC4560G2-E1-A | Renesas Electronics Corporation | High Performance, Low Noise Dual Operational Amplifier | |
UPC4560G2-A | Renesas Electronics Corporation | High Performance, Low Noise Dual Operational Amplifier, SOP, / |
Price & Stock for MSP10A-03-560G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 374 |
|
RFQ |
Part Details for MSP10A-03-560G
MSP10A-03-560G CAD Models
MSP10A-03-560G Part Data Attributes
|
MSP10A-03-560G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A-03-560G
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP-10 | |
Reach Compliance Code | compliant | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP10A-03-560G
This table gives cross-reference parts and alternative options found for MSP10A-03-560G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP10A-03-560G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP10A03560RGEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 560ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP10A-03-560G vs MSP10A03560RGEJ |
MSP10A-03-560G | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP-10 | Vishay Dale | MSP10A-03-560G vs MSP10A-03-560G |
MSP10A03560RGEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Dale | MSP10A-03-560G vs MSP10A03560RGEJ |
MSP10A03560RGDA | RESISTOR, NETWORK, FILM, ISOLATED, 1.25 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | MSP10A-03-560G vs MSP10A03560RGDA |