Part Details for MSP10A01220KGDA by Vishay Intertechnologies
Overview of MSP10A01220KGDA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A01220KGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A01220KGDA
|
Avnet Americas | Res Thick Film NET 220K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP10A01220KGDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $5.4023 | Buy Now |
DISTI #
71-MSP10A01224G
|
Mouser Electronics | Resistor Networks & Arrays 10pin 220Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$2.4700 / $2.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 | 0 |
|
$4.0400 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
Part Details for MSP10A01220KGDA
MSP10A01220KGDA CAD Models
MSP10A01220KGDA Part Data Attributes:
|
MSP10A01220KGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A01220KGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |