Datasheets
MSP1N3037AUR-1E3TR by: Microsemi Corporation

Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for MSP1N3037AUR-1E3TR by Microsemi Corporation

Overview of MSP1N3037AUR-1E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MSP1N3037AUR-1E3TR

MSP1N3037AUR-1E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSP1N3037AUR-1E3TR Part Data Attributes

MSP1N3037AUR-1E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSP1N3037AUR-1E3TR Microsemi Corporation Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 5 mA

Alternate Parts for MSP1N3037AUR-1E3TR

This table gives cross-reference parts and alternative options found for MSP1N3037AUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N3037AUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV1N3037AUR-1E3TR Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MV1N3037AUR-1E3TR
JANTX11N4757UR-1 Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs JANTX11N4757UR-1
MQ1N3037AUR-1E3TR Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MQ1N3037AUR-1E3TR
CDLL4757 Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MSP1N3037AUR-1E3TR vs CDLL4757
CDLL3037AE3 Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs CDLL3037AE3
MSP1N3037AUR-1TR Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MSP1N3037AUR-1TR
1N3037AUR-1 Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs 1N3037AUR-1
MSP1N3037AUR-1 Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MSP1N3037AUR-1
MX1N3037AUR-1E3TR Zener Diode, 51V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MX1N3037AUR-1E3TR
CDLL4757 Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs CDLL4757
Part Number Description Manufacturer Compare
SMAJ4757A Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components MSP1N3037AUR-1E3TR vs SMAJ4757A
JANTXV1N3037B-1 Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MSP1N3037AUR-1E3TR vs JANTXV1N3037B-1
TC1N4757C.TB Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MSP1N3037AUR-1E3TR vs TC1N4757C.TB
1N4757CRL2 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products MSP1N3037AUR-1E3TR vs 1N4757CRL2
S1N3037B Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation MSP1N3037AUR-1E3TR vs S1N3037B
MSP1N4757DURE3TR Zener Diode, 51V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs MSP1N4757DURE3TR
1N4757ACTA2 Zener Diode, 51V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N3037AUR-1E3TR vs 1N4757ACTA2
CDLL3037E3 Zener Diode, 51V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MSP1N3037AUR-1E3TR vs CDLL3037E3
ZMD51B Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG MSP1N3037AUR-1E3TR vs ZMD51B
1ZC51ATPB5 DIODE 51 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Toshiba America Electronic Components MSP1N3037AUR-1E3TR vs 1ZC51ATPB5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N3037AUR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N3037AUR-1E3TR by Microsemi Corporation

  • Please alert me when MSP1N3037AUR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N3037AUR-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N3037AUR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N3037AUR-1E3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N3037AUR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N3037AUR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: