MSP1N4446-1
Microsemi Corporation
Description: Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MSP1N4446-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N4446-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N4446-1 by Microsemi Corporation

MSP1N4446-1
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MSP1N4446-1
    Microsemi Corporation
    Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MSP1N4446-1

This table gives cross-reference parts and alternative options found for MSP1N4446-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N4446-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4446-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs 1N4446-1
MX1N4448-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MX1N4448-1
1SS92T-16A Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92T-16A
1SS92VG Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92VG
1SS92T-87Y Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92T-87Y
1SS92T-12 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92T-12
1SS92HA Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92HA
1SS92HE Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92HE
JANTX1N5194 Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, VPT Components MSP1N4446-1 vs JANTX1N5194
MSP1N4448-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MSP1N4448-1
Part Number Description Manufacturer Compare
1SS92T-15A Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92T-15A
1SS92HJ Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92HJ
JANTX1N5194 Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, VPT Components MSP1N4446-1 vs JANTX1N5194
1N4446-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs 1N4446-1
1SS92T-12 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor MSP1N4446-1 vs 1SS92T-12
MX1N4151-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MX1N4151-1
MX1N4448-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MX1N4448-1
1N916B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 New Jersey Semiconductor Products Inc MSP1N4446-1 vs 1N916B
MV1N4447-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MV1N4447-1
MSP1N4448-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N4446-1 vs MSP1N4448-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N4446-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N4446-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N4446-1 would you like to use for your alert(s)?
  • Please alert me when MSP1N4446-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N4446-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N4446-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N4446-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N4446-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N4446-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: