Diodes
MSP1N5253BTR-1
Microsemi Corporation
Description: Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MSP1N5253BTR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSP1N5253BTR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5253BTR-1 by Microsemi Corporation

MSP1N5253BTR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MSP1N5253BTR-1
    Microsemi Corporation
    Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MSP1N5253BTR-1

This table gives cross-reference parts and alternative options found for MSP1N5253BTR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5253BTR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5253BE3TR-1 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MSP1N5253BE3TR-1
1N5253B Zener Diode HY Electronic Corp MSP1N5253BTR-1 vs 1N5253B
MSP1N5253BE3 Zener Diode, 25V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MSP1N5253BE3
MQ1N5253B Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MQ1N5253B
1N5253BRR1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd MSP1N5253BTR-1 vs 1N5253BRR1
1N5253BT-12A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5253BTR-1 vs 1N5253BT-12A
1N5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor MSP1N5253BTR-1 vs 1N5253B
1N5253BT-10A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5253BTR-1 vs 1N5253BT-10A
1N5253BRR2 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd MSP1N5253BTR-1 vs 1N5253BRR2
1N5253BAR2 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics MSP1N5253BTR-1 vs 1N5253BAR2
Part Number Description Manufacturer Compare
MV1N5253B-1TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MV1N5253B-1TR
1N5253B-T Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MSP1N5253BTR-1 vs 1N5253B-T
1N5360B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional Baneasa SA MSP1N5253BTR-1 vs 1N5360B
1N5253BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5253BTR-1 vs 1N5253BT-83
1N5253BT-12A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor MSP1N5253BTR-1 vs 1N5253BT-12A
1N5253BR0G Zener Diode Taiwan Semiconductor MSP1N5253BTR-1 vs 1N5253BR0G
1N5360B Zener Diode, 25V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc MSP1N5253BTR-1 vs 1N5360B
MQ1N5253BE3TR-1 Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MQ1N5253BE3TR-1
1N5253B Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd MSP1N5253BTR-1 vs 1N5253B
MSP1N5253B-1TR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MSP1N5253BTR-1 vs MSP1N5253B-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5253BTR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5253BTR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N5253BTR-1 would you like to use for your alert(s)?
  • Please alert me when MSP1N5253BTR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N5253BTR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5253BTR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N5253BTR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5253BTR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5253BTR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: