Part Details for MSP1N5922BUR-1 by Microsemi Corporation
Overview of MSP1N5922BUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MSP1N5922BUR-1
MSP1N5922BUR-1 CAD Models
MSP1N5922BUR-1 Part Data Attributes
|
MSP1N5922BUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1N5922BUR-1
Microsemi Corporation
Zener Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for MSP1N5922BUR-1
This table gives cross-reference parts and alternative options found for MSP1N5922BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5922BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL5922-TP | Zener Diode, 7.5V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | MSP1N5922BUR-1 vs DL5922-TP |
1N5922BUR-1TR | Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSP1N5922BUR-1 vs 1N5922BUR-1TR |
1N5922BUR-1 | Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MSP1N5922BUR-1 vs 1N5922BUR-1 |
MQ1N5922BUR-1 | Zener Diode | Microsemi Corporation | MSP1N5922BUR-1 vs MQ1N5922BUR-1 |
1N5922BUR-1E3 | Zener Diode | Microsemi Corporation | MSP1N5922BUR-1 vs 1N5922BUR-1E3 |
MX1N5922BUR-1TR | Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSP1N5922BUR-1 vs MX1N5922BUR-1TR |
MV1N5922BUR-1TR | Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSP1N5922BUR-1 vs MV1N5922BUR-1TR |
MQ1N5922BUR-1TR | Zener Diode, 7.5V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MSP1N5922BUR-1 vs MQ1N5922BUR-1TR |