Diodes
MSP1N5939BGTR
Microsemi Corporation
Description: Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MSP1N5939BGTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N5939BGTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5939BGTR by Microsemi Corporation

MSP1N5939BGTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
9.6 mA
Want to compare parts?
  1. MSP1N5939BGTR
    Microsemi Corporation
    Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MSP1N5939BGTR

This table gives cross-reference parts and alternative options found for MSP1N5939BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5939BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5939BGTR Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5939BGTR vs MQ1N5939BGTR
1N5939B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc MSP1N5939BGTR vs 1N5939B
1N5939BPE3 Zener Diode Microsemi Corporation MSP1N5939BGTR vs 1N5939BPE3
MX1N5939BP Zener Diode, 39V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MSP1N5939BGTR vs MX1N5939BP
1N5939BP-AP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MSP1N5939BGTR vs 1N5939BP-AP
1N5939B-AP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MSP1N5939BGTR vs 1N5939B-AP
MV1N5939BGTR Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5939BGTR vs MV1N5939BGTR
1N5939B_R2_10001 Zener Diode PanJit Semiconductor MSP1N5939BGTR vs 1N5939B_R2_10001
1N5939B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation MSP1N5939BGTR vs 1N5939B
1N5939B-TP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MSP1N5939BGTR vs 1N5939B-TP
Part Number Description Manufacturer Compare
1N5939BRL Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MSP1N5939BGTR vs 1N5939BRL
1N5939BP-TP-HF Zener Diode, Micro Commercial Components MSP1N5939BGTR vs 1N5939BP-TP-HF
BZX85C39GP Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica MSP1N5939BGTR vs BZX85C39GP
1N5939B-T/B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd MSP1N5939BGTR vs 1N5939B-T/B
1N5939B3P-BP Zener Diode, 39V V(Z), 5%, 1.5W, Micro Commercial Components MSP1N5939BGTR vs 1N5939B3P-BP
1N5939B3P-AP-HF Zener Diode, Micro Commercial Components MSP1N5939BGTR vs 1N5939B3P-AP-HF
TCBZX85C39 Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MSP1N5939BGTR vs TCBZX85C39
1N5939B-BP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MSP1N5939BGTR vs 1N5939B-BP
BZX85C39TA2 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC MSP1N5939BGTR vs BZX85C39TA2
BZX85C39-AP Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components MSP1N5939BGTR vs BZX85C39-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5939BGTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5939BGTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSP1N5939BGTR would you like to use for your alert(s)?
  • Please alert me when MSP1N5939BGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1N5939BGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5939BGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1N5939BGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5939BGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5939BGTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: