Part Details for MSP1PMT4121CE3 by Microsemi Corporation
Overview of MSP1PMT4121CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1PMT4121CE3
MSP1PMT4121CE3 CAD Models
MSP1PMT4121CE3 Part Data Attributes
|
MSP1PMT4121CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1PMT4121CE3
Microsemi Corporation
Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for MSP1PMT4121CE3
This table gives cross-reference parts and alternative options found for MSP1PMT4121CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1PMT4121CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1PMT4121C | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MSP1PMT4121CE3 vs MSP1PMT4121C |
MX1PMT4121C | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MSP1PMT4121CE3 vs MX1PMT4121C |
MV1PMT4121C | Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MSP1PMT4121CE3 vs MV1PMT4121C |