Part Details for MSP430C413IPMR by Texas Instruments
Results Overview of MSP430C413IPMR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430C413IPMR Information
MSP430C413IPMR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430C413IPMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 16-Bit, MROM, MSP430 CPU, 8MHz, CMOS, PQFP64 | 8308 |
|
RFQ |
US Tariff Estimator: MSP430C413IPMR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430C413IPMR Part Data Attributes
|
|
MSP430C413IPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430C413IPMR
Texas Instruments
Microcontroller, 16-Bit, MROM, MSP430 CPU, 8MHz, CMOS, PQFP64
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.20 | |
| Bit Size | 16 | |
| CPU Family | Msp430 | |
| JESD-30 Code | S-PQFP-G64 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 8192 | |
| ROM Programmability | Mrom | |
| Speed | 8 Mhz | |
| Supply Current-Max | 0.3 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad |