-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F1111AIDGV-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 20TVSOP Min Qty: 161 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5780 In Stock |
|
$1.8700 | Buy Now |
DISTI #
296-15782-5-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 20TVSOP Min Qty: 161 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9667 | Buy Now |
DISTI #
595-430F1111AIDGV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 2kB Flash 128B RAM Comparator RoHS: Compliant | 0 |
|
$2.0800 / $2.1400 | Order Now |
|
Rochester Electronics | MSP430F1111A 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator RoHS: Compliant Status: Active Min Qty: 1 | 5780 |
|
$1.6100 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F1111AIDGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1111AIDGV
Texas Instruments
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 14 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F1111AIDGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1111AIDGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F1111AIDGVR | 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 85 | Texas Instruments | MSP430F1111AIDGV vs MSP430F1111AIDGVR |