Microcontrollers and Processors
MSP430F1121IPW
Texas Instruments
Description: 8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85

Overview of MSP430F1121IPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MSP430F1121IPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MSP430F1121IPW-ND
DigiKey IC MCU 16BIT 4KB FLASH 20TSSOP Min Qty: 82 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 3056
In Stock
  • 82 $3.7000
$3.7000 Buy Now
DISTI # 296-6508-5-ND
DigiKey IC MCU 16BIT 4KB FLASH 20TSSOP Min Qty: 82 Lead time: 18 Weeks Container: Tube Limited Supply - Call
  • 210 $3.9455
$3.9455 Buy Now
DISTI # 595-MSP430F1121IPW
Mouser Electronics 16-bit Microcontrollers - MCU 16BUltraLoMcrcntrllr 4kB Flash 256BRAM RoHS: Compliant 0
Order Now
Rochester Electronics MSP430F1121 16-Bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 3056
  • 1 $3.7300
  • 25 $3.6600
  • 100 $3.5100
  • 500 $3.3600
  • 1,000 $3.1700
$3.1700 / $3.7300 Buy Now
DISTI # MSP430F1121IPW
TME IC: microcontroller, TSSOP20, Interface: JTAG, 256BSRAM,4kBFLASH Min Qty: 1 0
  • 1 $4.5000
  • 5 $4.1700
$4.1700 / $4.5000 RFQ

CAD Models for MSP430F1121IPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F1121IPW by Texas Instruments

MSP430F1121IPW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
14
Number of Serial I/Os
Number of Terminals
20
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
0.25
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
8 MHz
Supply Current-Max
0.35 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F1121IPW
    Texas Instruments
    8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
    VS

Alternate Parts for MSP430F1121IPW

This table gives cross-reference parts and alternative options found for MSP430F1121IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1121IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F1121AIPWR 8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85 Texas Instruments MSP430F1121IPW vs MSP430F1121AIPWR
MSP430F1121AIPW 8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85 Texas Instruments MSP430F1121IPW vs MSP430F1121AIPW
Part Number Description Manufacturer Compare
MSP430F1121AIPW 8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85 Texas Instruments MSP430F1121IPW vs MSP430F1121AIPW
MSP430F1121AIPWR 8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85 Texas Instruments MSP430F1121IPW vs MSP430F1121AIPWR

Related Parts for MSP430F1121IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F1121IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F1121IPW by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F1121IPW would you like to use for your alert(s)?
  • Please alert me when MSP430F1121IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F1121IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F1121IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F1121IPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F1121IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F1121IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: