-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26176-1-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1645 In Stock |
|
$2.9177 / $5.8100 | Buy Now |
DISTI #
595-430F1232IDWR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 10bit ADC + 1 USART RoHS: Compliant | 145 |
|
$2.8900 / $5.8100 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 8KB FLASH 28SOIC | 3861 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOIC-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS Purchase Online, Ship Immediately | 61 |
|
$3.2209 / $3.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$3.0000 / $4.6200 | Buy Now |
|
LCSC | 8KB 1.8V3.6V MSP430 8MHz 22 SOIC-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 51 |
|
$3.5788 / $3.9667 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 8KB FLASH 28SOIC | 20550 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F1232IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1232IDWR
Texas Instruments
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 22 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F1232IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1232IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F1232IDW | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PDSO28, GREEN, PLASTIC, SO-28 | Rochester Electronics LLC | MSP430F1232IDWR vs MSP430F1232IDW |
MSP430F1232IDWR | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PDSO28, GREEN, PLASTIC, SO-28 | Rochester Electronics LLC | MSP430F1232IDWR vs MSP430F1232IDWR |