Part Details for MSP430F1481IRTDR by Texas Instruments
Overview of MSP430F1481IRTDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP430F1481IRTDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MSP430F1481 - Mixed Signal Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$4.8300 / $5.6900 | Buy Now |
|
Sense Electronic Company Limited | QFN64 | 2340 |
|
RFQ |
Part Details for MSP430F1481IRTDR
MSP430F1481IRTDR CAD Models
MSP430F1481IRTDR Part Data Attributes
|
MSP430F1481IRTDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1481IRTDR
Texas Instruments
16-Bit Ultra-Low-Power Microcontroller, 48 kB Flash, 2KB RAM, 2 USARTs, HW multiplier 64-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F1481IRTDR
This table gives cross-reference parts and alternative options found for MSP430F1481IRTDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1481IRTDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F148IPMR | 8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85 | Texas Instruments | MSP430F1481IRTDR vs MSP430F148IPMR |
MSP430F1481IRTDRG4 | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, QFN-64 | Texas Instruments | MSP430F1481IRTDR vs MSP430F1481IRTDRG4 |
MSP430F148IRTD | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64 | Texas Instruments | MSP430F1481IRTDR vs MSP430F148IRTD |
MSP430F4481IPZR | 8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F1481IRTDR vs MSP430F4481IPZR |
MSP430F1481IRTD | IC 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, QFN-64, Microcontroller | Texas Instruments | MSP430F1481IRTDR vs MSP430F1481IRTD |
MSP430F148IPAG | 8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85 | Texas Instruments | MSP430F1481IRTDR vs MSP430F148IPAG |
MSP430F148IRTDR | 8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85 | Texas Instruments | MSP430F1481IRTDR vs MSP430F148IRTDR |
MSP430F4481IPZ | 8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85 | Texas Instruments | MSP430F1481IRTDR vs MSP430F4481IPZ |