Microcontrollers and Processors
MSP430F156IPMR
Texas Instruments
Description: 8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85

Overview of MSP430F156IPMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MSP430F156IPMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-46135-1-ND
DigiKey IC MCU 16BIT 24KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 61
In Stock
  • 1 $15.3300
  • 10 $11.7140
  • 25 $10.8108
  • 100 $9.8178
  • 250 $9.3442
  • 500 $9.0587
  • 1,000 $7.9200
$7.9200 / $15.3300 Buy Now
DISTI # 595-430F156IPMR
Mouser Electronics 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 12-Bit ADC/Dual DAC RoHS: Compliant 0
  • 1,000 $8.4200
$8.4200 Order Now
Quest Components   21
  • 1 $15.1560
  • 6 $13.4720
  • 20 $12.4616
$12.4616 / $15.1560 Buy Now

CAD Models for MSP430F156IPMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F156IPMR by Texas Instruments

MSP430F156IPMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
8 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
48
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1
ROM (words)
24576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
0.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F156IPMR
    Texas Instruments
    8 MHz MCU with 24KB Flash, 1KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
    VS

Related Parts for MSP430F156IPMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F156IPMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F156IPMR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F156IPMR would you like to use for your alert(s)?
  • Please alert me when MSP430F156IPMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F156IPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F156IPMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F156IPMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F156IPMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F156IPMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: