-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 55KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4195
|
Newark | Mcu, 16Bit, Msp430, 8Mhz, Lqfp-64, Product Range:Msp430 Family Msp430F1X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:8Mhz, Program Memory Size:55Kb, Ram Memory Size:5Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F1612IPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.4100 / $27.9800 | Buy Now |
DISTI #
296-17885-ND
|
DigiKey | IC MCU 16BIT 55KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
305 In Stock |
|
$16.0161 / $22.4000 | Buy Now |
DISTI #
595-MSP430F1612IPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr RoHS: Compliant | 575 |
|
$15.3700 / $18.0900 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP64 | 9 |
|
$14.8493 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP64 | 32 |
|
$20.5605 / $22.8450 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP64 | 8 |
|
$22.8450 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PQFP64 | 21 |
|
$25.6680 / $28.5200 | Buy Now |
DISTI #
MSP430F1612IPM
|
TME | IC: microcontroller, VQFN64, Interface: I2C,JTAG,SPI x2,UART x2 Min Qty: 1 | 0 |
|
$24.2500 / $26.1700 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 55KB FLASH 64LQFP | 32347 |
|
RFQ | |
DISTI #
3008377
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6098 / $29.6537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F1612IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1612IPM
Texas Instruments
8 MHz MCU with 55KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 5120 | |
RAM (words) | 5 | |
ROM (words) | 56320 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |