Part Details for MSP430F2003IRSA by Texas Instruments
Overview of MSP430F2003IRSA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MSP430F2003IRSA
MSP430F2003IRSA CAD Models
MSP430F2003IRSA Part Data Attributes
|
MSP430F2003IRSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2003IRSA
Texas Instruments
16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of I/O Lines | 10 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2003IRSA
This table gives cross-reference parts and alternative options found for MSP430F2003IRSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2003IRSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2013TRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2003IRSA vs MSP430F2013TRSA |
MSP430F2003IRSAT | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 | Texas Instruments | MSP430F2003IRSA vs MSP430F2003IRSAT |
MSP430F2013TRSAT | 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2003IRSA vs MSP430F2013TRSAT |
MSP430F2003TRSAT | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2003IRSA vs MSP430F2003TRSAT |
MSP430F2013QRSATEP | Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125 | Texas Instruments | MSP430F2003IRSA vs MSP430F2013QRSATEP |
MSP430F2002IRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2003IRSA vs MSP430F2002IRSA |
MSP430F2003TRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2003IRSA vs MSP430F2003TRSA |
MSP430F2003IRSAR | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 | Texas Instruments | MSP430F2003IRSA vs MSP430F2003IRSAR |
MSP430F2003TRSAR | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2003IRSA vs MSP430F2003TRSAR |