| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F2254TDAR | Texas Instruments | $2.2340 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38 | MSP430F2254IDA vs MSP430F2254TDAR |
| MSP430F2254TDA | Texas Instruments | $7.4200 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38 | MSP430F2254IDA vs MSP430F2254TDA |
| MSP430F2254TDAQ1 | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO38 | MSP430F2254IDA vs MSP430F2254TDAQ1 |
Part Details for MSP430F2254IDA by Texas Instruments
Results Overview of MSP430F2254IDA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2254IDA Information
MSP430F2254IDA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F2254IDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-MSP430F2254IDA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2254IDAR RoHS: Compliant | 0 |
|
$5.3900 / $5.6700 | Order Now |
|
DISTI #
MSP430F2254IDA
|
TME | IC: MSP430 microcontroller, TSSOP38, I2C,JTAG,SPI,UART Min Qty: 1 | 0 |
|
$5.6400 / $6.1000 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38 | 3691 |
|
RFQ |
US Tariff Estimator: MSP430F2254IDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F2254IDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F2254IDA Part Data Attributes
|
|
MSP430F2254IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2254IDA
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, Bipolar, PDSO38
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-38 | |
| Pin Count | 38 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8 V Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of DMA Channels | ||
| Number of I/O Lines | 32 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 38 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| RAM (words) | 0.5 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 2.2 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F2254IDA
This table gives cross-reference parts and alternative options found for MSP430F2254IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2254IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F2254IDA Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MSP430F2254IDA is 16 MHz, but it can be overclocked up to 20 MHz with reduced voltage and temperature range.
-
To use an external crystal oscillator, connect the crystal to the XIN and XOUT pins, and configure the UCSCTL6 register to select the external crystal oscillator as the clock source.
-
The minimum voltage required for the MSP430F2254IDA to operate is 1.8V, but it can operate down to 1.6V with reduced performance and functionality.
-
The built-in temperature sensor on the MSP430F2254IDA can be accessed through the ADC12 module. Configure the ADC12 to read the temperature sensor, and use the temperature sensor calibration data provided in the datasheet to convert the ADC reading to a temperature value.
-
No, the MSP430F2254IDA is not 5V tolerant and should not be used with a 5V power supply. The maximum recommended voltage is 3.6V.