Part Details for MSP430F2272TRHATQ1 by Texas Instruments
Overview of MSP430F2272TRHATQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MSP430F2272TRHATQ1
MSP430F2272TRHATQ1 CAD Models
MSP430F2272TRHATQ1 Part Data Attributes
|
MSP430F2272TRHATQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2272TRHATQ1
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC40,.24SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | MSP430 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2272TRHATQ1
This table gives cross-reference parts and alternative options found for MSP430F2272TRHATQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2272TRHATQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2272TRHARQ1 | Automotive 16-MHz MCU with 32-kb Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 105 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272TRHARQ1 |
MSP430F2272IRHA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272IRHA |
MSP430F2272TRHAR | 16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 105 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272TRHAR |
MSP430F2272TRHAT | 16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 105 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272TRHAT |
MSP430F2272TRHA | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40, Microcontroller | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272TRHA |
MSP430F2272IRHAT | 16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272IRHAT |
MSP430F2272IRHAR | 16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85 | Texas Instruments | MSP430F2272TRHATQ1 vs MSP430F2272IRHAR |