Part Details for MSP430F2274IYFF by Texas Instruments
Overview of MSP430F2274IYFF by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430F2274IYFF
MSP430F2274IYFF CAD Models
MSP430F2274IYFF Part Data Attributes
|
MSP430F2274IYFF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2274IYFF
Texas Instruments
IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 49 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F2274IYFF
This table gives cross-reference parts and alternative options found for MSP430F2274IYFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2274IYFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2272IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFF vs MSP430F2272IYFF |
MSP430F2252IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFF vs MSP430F2252IYFF |
MSP430F2254IYFFT | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49 | Texas Instruments | MSP430F2274IYFF vs MSP430F2254IYFFT |
MSP430F2232IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFF vs MSP430F2232IYFF |
MSP430F2252IYFFT | 16-bit Ultra-Low-Power Microcontroller, 16kB Flash, 512B RAM 49-DSBGA | Texas Instruments | MSP430F2274IYFF vs MSP430F2252IYFFT |
MSP430F2234IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFF vs MSP430F2234IYFF |
MSP430F2254IYFFR | 16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFF vs MSP430F2254IYFFR |
MSP430F2232IYFFT | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49 | Texas Instruments | MSP430F2274IYFF vs MSP430F2232IYFFT |
MSP430F2254IYFF | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | Texas Instruments | MSP430F2274IYFF vs MSP430F2254IYFF |
MSP430F2234IYFFR | 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 49-DSBGA -40 to 85 | Texas Instruments | MSP430F2274IYFF vs MSP430F2234IYFFR |