-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6692
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Lqfp-64, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:92Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2416TPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.3400 / $15.9500 | Buy Now |
DISTI #
2156-MSP430F2416TPM-ND
|
DigiKey | IC MCU 16BIT 92KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
358 In Stock |
|
$8.6300 | Buy Now |
DISTI #
296-25295-ND
|
DigiKey | IC MCU 16BIT 92KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
270 In Stock |
|
$8.0276 / $12.6800 | Buy Now |
DISTI #
595-MSP430F2416TPM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU RoHS: Compliant | 320 |
|
$8.0200 / $10.8900 | Buy Now |
DISTI #
V99:2348_07299415
|
Arrow Electronics | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1936 | Americas - 21 |
|
$7.6030 / $9.6580 | Buy Now |
DISTI #
69888974
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 21 |
|
$7.6030 / $9.6580 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 16MHZ, CMOS, PQFP64 | 512 |
|
$8.3363 / $12.5044 | Buy Now |
|
Rochester Electronics | MSP430F2416 16-Bit Ultra-Low-Power Microcontroller, 92KB Flash, 4KB RAM, 12 Bit ADC, 2 USCIs, HW Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 358 |
|
$7.4100 / $8.7200 | Buy Now |
DISTI #
MSP430F2416TPM
|
TME | IC: microcontroller, LQFP64, 2kBSRAM,92kBFLASH, Cmp: 1, 1.8÷3.6VDC Min Qty: 1 | 154 |
|
$9.4300 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2416TPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2416TPM
Texas Instruments
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 94208 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.595 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2416TPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2416TPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2416TPNR | 16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 80-LQFP -40 to 105 | Texas Instruments | MSP430F2416TPM vs MSP430F2416TPNR |
MSP430F2416TPN | 16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 80-LQFP -40 to 105 | Texas Instruments | MSP430F2416TPM vs MSP430F2416TPN |
MSP430F2416TPMR | 16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105 | Texas Instruments | MSP430F2416TPM vs MSP430F2416TPMR |