Part Details for MSP430F2617TPN by Texas Instruments
Results Overview of MSP430F2617TPN by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2617TPN Information
MSP430F2617TPN by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F2617TPN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F2617TPN-ND
|
DigiKey | IC MCU 16BIT 92KB FLASH 80LQFP Min Qty: 119 Container: Tray |
0 Tray |
|
$18.0508 | Buy Now |
|
DISTI #
595-MSP430F2617TPN
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2617TP A 595-MSP430F2617TPNR RoHS: Compliant | 0 |
|
$18.0600 | Order Now |
|
DISTI #
86281182
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 875 |
|
$15.2125 / $19.0125 | Buy Now |
|
DISTI #
86281585
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 132 |
|
$15.2125 / $19.0125 | Buy Now |
|
DISTI #
86281777
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 119 |
|
$15.2125 / $19.0125 | Buy Now |
|
|
Rochester Electronics | IC MCU MSP430 16Bit 1 Core FLASH 92kB (92k x 8 + 256B) 16MHz 80-QFP Tray RoHS: Compliant Status: Active Min Qty: 1 | 1126 |
|
$12.1700 / $15.2100 | Buy Now |
|
DISTI #
86281182
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 875 |
|
$15.2125 / $19.0125 | Buy Now |
|
DISTI #
86281585
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 132 |
|
$15.2125 / $19.0125 | Buy Now |
|
DISTI #
86281777
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1401 | Americas - 119 |
|
$15.2125 / $19.0125 | Buy Now |
|
DISTI #
86281182
|
Verical | MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 875 |
|
$15.2125 / $19.0125 | Buy Now |
US Tariff Estimator: MSP430F2617TPN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F2617TPN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F2617TPN Part Data Attributes
|
|
MSP430F2617TPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2617TPN
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 48 | |
| Number of Terminals | 80 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| RAM (words) | 8 | |
| ROM (words) | 94208 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 0.595 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
MSP430F2617TPN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MSP430F2617TPN is 16 MHz, but it can be overclocked up to 20 MHz with reduced voltage and temperature range.
-
To use an external crystal oscillator, set the XT2OFF bit in the FLLUNLOCK register to 0, and configure the XT2 pins as inputs. Then, connect the crystal oscillator to the XT2 pins and set the MCLK frequency to the desired value using the CSCTLx registers.
-
The minimum voltage required for the MSP430F2617TPN to operate is 1.8V, but it is recommended to operate at 2.2V or higher for optimal performance and to ensure that all peripherals function correctly.
-
The built-in temperature sensor on the MSP430F2617TPN is a 10-bit analog-to-digital converter (ADC) that can be accessed through the ADC10 module. Configure the ADC10 module to read the temperature sensor channel, and then use the ADC10MEM register to read the temperature value.
-
Yes, the MSP430F2617TPN can operate with a 3.3V power supply, but it is recommended to use a voltage regulator to ensure that the voltage remains within the recommended operating range of 1.8V to 3.6V.