Microcontrollers and Processors
MSP430F2618TPNR
Texas Instruments
Description: 16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW multiplier, DMA 80-LQFP -40 to 105

Overview of MSP430F2618TPNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for MSP430F2618TPNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7651
Newark Mcu, 16Bit, Msp430, 16Mhz, Lqfp-80, Product Range:Msp430F2X Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:116Kb, Ram Memory Size:8Kb, No. Of Pins:80Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2618TPNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $19.4500
  • 10 $18.6000
  • 25 $17.6700
  • 50 $16.9000
  • 100 $16.1800
  • 250 $15.6600
  • 500 $15.2900
$15.2900 / $19.4500 Buy Now
DISTI # 296-22698-1-ND
DigiKey IC MCU 16BIT 116KB FLASH 80LQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1054
In Stock
  • 1 $17.5800
  • 10 $13.5030
  • 25 $12.4836
  • 100 $11.3619
  • 250 $10.8270
  • 500 $10.5045
  • 1,000 $10.2390
$10.2390 / $17.5800 Buy Now
DISTI # 595-MSP430F2618TPNR
Mouser Electronics 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU RoHS: Compliant 1016
  • 1 $15.6400
  • 10 $14.3800
  • 25 $13.7800
  • 100 $12.1400
  • 250 $11.5500
  • 500 $10.8000
  • 1,000 $9.9100
$9.9100 / $15.6400 Buy Now
Bristol Electronics   2516
RFQ
Bristol Electronics   7
RFQ
Rochester Electronics MSP430F2618 16-Bit Ultra-Low-Power MCU, 116kB Flash, 8KB RAM, 12-Bit ADC, Dual DAC, 2 USCI, HW Mult, DMA RoHS: Compliant Status: Active Min Qty: 1 14
  • 1 $10.7600
  • 25 $10.5500
  • 100 $10.1200
  • 500 $9.6900
  • 1,000 $9.1500
$9.1500 / $10.7600 Buy Now
DISTI # C1S746204102688
Chip1Stop MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 80-Pin LQFP T/R RoHS: Compliant pbFree: Yes 1
  • 1 $9.5400
$9.5400 Buy Now
LCSC 116KB 1.8V3.6V MSP430 16MHz 64 LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS 1
  • 1 $10.7775
  • 10 $10.6223
  • 30 $10.3521
  • 100 $10.1165
$10.1165 / $10.7775 Buy Now

CAD Models for MSP430F2618TPNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2618TPNR by Texas Instruments

MSP430F2618TPNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of I/O Lines
48
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
2
On Chip Data RAM Width
16
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
RAM (words)
4096
ROM (words)
118784
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Current-Max
0.595 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2618TPNR
    Texas Instruments
    16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW multiplier, DMA 80-LQFP -40 to 105
    VS

Alternate Parts for MSP430F2618TPNR

This table gives cross-reference parts and alternative options found for MSP430F2618TPNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2618TPNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2618TPN 16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW multiplier, DMA 80-LQFP -40 to 105 Texas Instruments MSP430F2618TPNR vs MSP430F2618TPN
Part Number Description Manufacturer Compare
MSP430F2618TPN 16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, Dual 12-bit DAC, I2C/SPI/UART, HW multiplier, DMA 80-LQFP -40 to 105 Texas Instruments MSP430F2618TPNR vs MSP430F2618TPN

Related Parts for MSP430F2618TPNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2618TPNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2618TPNR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F2618TPNR would you like to use for your alert(s)?
  • Please alert me when MSP430F2618TPNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F2618TPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2618TPNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F2618TPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2618TPNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2618TPNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: