Part Details for MSP430F436IPZ by Texas Instruments
Results Overview of MSP430F436IPZ by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F436IPZ Information
MSP430F436IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F436IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12636-ND
|
DigiKey | IC MCU 16BIT 24KB FLASH 100LQFP Min Qty: 180 Container: Tray |
0 Tray |
|
$9.1892 | Buy Now |
|
DISTI #
595-430F436IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F436IPZR RoHS: Compliant | 28 |
|
$8.7400 / $15.3100 | Buy Now |
|
DISTI #
595-430F436IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 24kB Flash 1MB RAM 1 2bADC/USART 160sLCD A 595-430F436IPZR RoHS: Compliant | 28 |
|
$8.7400 / $15.3100 | Buy Now |
|
DISTI #
87205612
|
Verical | MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1201 | Americas - 450 |
|
$7.1375 / $8.9250 | Buy Now |
|
|
Rochester Electronics | MSP430F436 16-Bit Ultra-Low-Power Microcontroller, 24kB Flash, 1024B RAM, 12-Bit ADC, USART, 160 Segment LCD RoHS: Compliant Status: Active Min Qty: 1 | 635 |
|
$5.7100 / $7.1400 | Buy Now |
|
DISTI #
MSP430F436IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, I2C,JTAG,SPI,UART, Cmp: 1 Min Qty: 1 | 0 |
|
$7.6400 / $13.8600 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | 5642 |
|
RFQ |
US Tariff Estimator: MSP430F436IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430F436IPZ
MSP430F436IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F436IPZ Part Data Attributes
|
|
MSP430F436IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F436IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of External Interrupts | ||
| Number of I/O Lines | 48 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1 | |
| ROM (words) | 12288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F436IPZ
This table gives cross-reference parts and alternative options found for MSP430F436IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F436IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F4491IPZ | Texas Instruments | $10.0660 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F4491IPZ |
| MSP430F437IPZR | Texas Instruments | $3.7479 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F437IPZR |
| MSP430F435IPZR | Texas Instruments | $3.7513 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F435IPZR |
| MSP430F4361IPZR | Texas Instruments | $3.8344 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F4361IPZR |
| MSP430F436IPZR | Texas Instruments | $4.0534 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F436IPZR |
| MSP430F447IPZR | Texas Instruments | $4.6649 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F447IPZR |
| MSP430F4491IPZR | Texas Instruments | $4.9644 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F4491IPZR |
| MSP430F435IPZ | Texas Instruments | $7.8762 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F435IPZ |
| MSP430F449IPZ | Texas Instruments | $9.0771 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F449IPZ |
| MSP430F4361IPZ | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F436IPZ vs MSP430F4361IPZ |
MSP430F436IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F436IPZ is 8 MHz.
-
The MSP430F436IPZ has 24 KB of flash memory.
-
Yes, the MSP430F436IPZ can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the MSP430F436IPZ does not have built-in USB support. However, it can be used with an external USB controller chip.
-
The MSP430F436IPZ has 48 GPIO pins.