| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F448IPZR | Texas Instruments | $4.4910 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F448IPZ vs MSP430F448IPZR |
| MSP430F447IPZR | Texas Instruments | $4.6649 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F448IPZ vs MSP430F447IPZR |
| MSP430F449IPZR | Texas Instruments | $4.9644 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F448IPZ vs MSP430F449IPZR |
| MSP430F447IPZ | Texas Instruments | $6.3660 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F448IPZ vs MSP430F447IPZ |
| MSP430F449IPZ | Texas Instruments | $8.9979 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | MSP430F448IPZ vs MSP430F449IPZ |
| MSP430F449IPZR | Rochester Electronics LLC | Check for Price | RISC Microcontroller | MSP430F448IPZ vs MSP430F449IPZR |
Part Details for MSP430F448IPZ by Texas Instruments
Results Overview of MSP430F448IPZ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F448IPZ Information
MSP430F448IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F448IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F448IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, I2C x2,JTAG,SPI x2,UART x2 Min Qty: 1000 | 0 |
|
$8.1200 | RFQ |
|
DISTI #
595-430F448IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZR RoHS: Compliant | 163 |
|
$12.5800 / $21.1600 | Buy Now |
|
DISTI #
595-430F448IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZR RoHS: Compliant | 163 |
|
$11.6400 / $19.2400 | Buy Now |
|
|
Bristol Electronics | MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 5 |
|
RFQ | |
|
|
Quest Components | IC,MICROCONTROLLER,16-BIT,MSP430 CPU,CMOS,QFP,100PIN,PLASTIC | 2 |
|
$7.6600 / $11.4900 | Buy Now |
|
|
Quest Components | IC,MICROCONTROLLER,16-BIT,MSP430 CPU,CMOS,QFP,100PIN,PLASTIC (Also Known As: MSP430F448IPZG4) | 2 |
|
$7.6600 / $11.4900 | Buy Now |
|
|
Quest Components | IC,MICROCONTROLLER,16-BIT,MSP430 CPU,CMOS,QFP,100PIN,PLASTIC (Also Known As: MSP430F448IPZG4) | 1 |
|
$15.5333 | Buy Now |
|
|
Quest Components | IC,MICROCONTROLLER,16-BIT,MSP430 CPU,CMOS,QFP,100PIN,PLASTIC | 1 |
|
$15.5333 | Buy Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100 | 6818 |
|
RFQ |
US Tariff Estimator: MSP430F448IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F448IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F448IPZ Part Data Attributes
|
|
MSP430F448IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F448IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp-100 | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply At 4.15 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of External Interrupts | ||
| Number of I/O Lines | 48 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 24576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F448IPZ
This table gives cross-reference parts and alternative options found for MSP430F448IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F448IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F448IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F448IPZ is 8 MHz.
-
The MSP430F448IPZ has 8KB of flash memory.
-
Yes, the MSP430F448IPZ can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the MSP430F448IPZ does not have built-in USB support. However, it can be used with an external USB controller chip.
-
The MSP430F448IPZ has 24 GPIO pins.