| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F47127IPZR | Texas Instruments | $3.9269 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100 | MSP430F47187IPZ vs MSP430F47127IPZR |
| MSP430F47197IPZR | Texas Instruments | $5.7286 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100 | MSP430F47187IPZ vs MSP430F47197IPZR |
| MSP430F47187IPZR | Texas Instruments | $6.0233 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100 | MSP430F47187IPZ vs MSP430F47187IPZR |
| MSP430F47177IPZ | Texas Instruments | $7.5992 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100 | MSP430F47187IPZ vs MSP430F47177IPZ |
Part Details for MSP430F47187IPZ by Texas Instruments
Results Overview of MSP430F47187IPZ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F47187IPZ Information
MSP430F47187IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F47187IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 116KB Flash, 8KB RAM, 7 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 | |
| MSP430F47187IPZR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 116KB Flash, 8KB RAM, 7 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 |
Price & Stock for MSP430F47187IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-32666-ND
|
DigiKey | IC MCU 16BIT 116KB FLASH 100LQFP Min Qty: 1 Container: Tray |
175 Tray |
|
$16.6620 / $23.7300 | Buy Now |
|
DISTI #
595-MSP430F47187IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultr-Lo-Pw 116KB Fl 7 Sigma-Delta AD A 595-MSP430F47187IPZR RoHS: Compliant | 337 |
|
$16.0500 / $23.7300 | Buy Now |
|
DISTI #
MSP430F47187IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, I2C x2,JTAG,SPI x4,UART x2 Min Qty: 1 | 0 |
|
$12.0600 / $20.3100 | RFQ |
|
|
Chip Stock | MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 11500 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100 | 5962 |
|
RFQ |
US Tariff Estimator: MSP430F47187IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F47187IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F47187IPZ Part Data Attributes
|
|
MSP430F47187IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F47187IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 68 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| RAM (words) | 8 | |
| ROM (words) | 118784 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F47187IPZ
This table gives cross-reference parts and alternative options found for MSP430F47187IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F47187IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F47187IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F47187IPZ is 8 MHz.
-
To use an external clock source, connect the external clock signal to the XIN pin and configure the UCSCTL6 register to select the external clock source.
-
The maximum current consumption of the MSP430F47187IPZ is approximately 2.1 mA at 3V and 8 MHz.
-
The built-in temperature sensor is connected to ADC channel 10. Configure the ADC to read the temperature sensor by setting the ADCCTL0 register to 0x010C and then read the temperature value from the ADCMEM0 register.
-
No, the MSP430F47187IPZ is only rated for operation up to 3.6V. Using a 5V power supply may damage the device.