| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F5131IDAR | Texas Instruments | $1.0400 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PDSO38 | MSP430F5131DA vs MSP430F5131IDAR |
| MSP430F5131IDA | Texas Instruments | $2.9800 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PDSO38 | MSP430F5131DA vs MSP430F5131IDA |
Part Details for MSP430F5131DA by Texas Instruments
Results Overview of MSP430F5131DA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5131DA Information
MSP430F5131DA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5131DA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, CMOS | 6958 |
|
RFQ |
US Tariff Estimator: MSP430F5131DA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F5131DA Part Data Attributes
|
|
MSP430F5131DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5131DA
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PDSO38
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-38 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G38 | |
| Length | 12.5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 29 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 38 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F5131DA
This table gives cross-reference parts and alternative options found for MSP430F5131DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5131DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.