| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F5222IRGZT | Texas Instruments | $5.1200 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQCC48 | MSP430F5222IRGZ vs MSP430F5222IRGZT |
| MSP430F5224IRGZT | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQCC48 | MSP430F5222IRGZ vs MSP430F5224IRGZT |
Part Details for MSP430F5222IRGZ by Texas Instruments
Results Overview of MSP430F5222IRGZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5222IRGZ Information
MSP430F5222IRGZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5222IRGZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQCC48 | 4179 |
|
RFQ |
US Tariff Estimator: MSP430F5222IRGZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F5222IRGZ Part Data Attributes
|
|
MSP430F5222IRGZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5222IRGZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQCC48
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Plastic, Vqfn-48 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.20 | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates In 1.8v At 8mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N48 | |
| Length | 7 Mm | |
| Number of I/O Lines | 37 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F5222IRGZ
This table gives cross-reference parts and alternative options found for MSP430F5222IRGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5222IRGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.