Datasheets
MSP430F5239IRGCT by:

25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 64-VQFN -40 to 85

Part Details for MSP430F5239IRGCT by Texas Instruments

Overview of MSP430F5239IRGCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MSP430F5239IRGCT

Part # Distributor Description Stock Price Buy
DISTI # 296-MSP430F5239IRGCT-ND
DigiKey IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.7200
  • 10 $6.0670
  • 25 $5.7848
  • 100 $5.0231
  • 250 $4.7973
  • 500 $4.3740
  • 1,250 $3.8096
  • 2,500 $3.6685
$3.6685 / $6.7200 Buy Now
DISTI # 595-MSP430F5239IRGCT
Mouser Electronics 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU RoHS: Compliant 0
  • 250 $4.7900
  • 500 $4.3700
  • 1,000 $3.8000
$3.8000 / $4.7900 Order Now
Ameya Holding Limited IC MCU 16BIT 128KB FLASH 64VQFN 2200
RFQ

Part Details for MSP430F5239IRGCT

MSP430F5239IRGCT CAD Models

MSP430F5239IRGCT Part Data Attributes:

MSP430F5239IRGCT Texas Instruments
Buy Now Datasheet
Compare Parts:
MSP430F5239IRGCT Texas Instruments 25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 64-VQFN -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description VQFN-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQCC-N64
JESD-609 Code e4
Length 9 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of External Interrupts 16
Number of I/O Lines 53
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 25 MHz
Supply Current-Max 11 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for MSP430F5239IRGCT

This table gives cross-reference parts and alternative options found for MSP430F5239IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5239IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP430F5239IRGCR 25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5239IRGCT vs MSP430F5239IRGCR
Part Number Description Manufacturer Compare
MSP430F5239IRGCR 25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5239IRGCT vs MSP430F5239IRGCR
MSP430F5239IZQE Ultra-Low Power MSP430 with 128 KB Flash 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments MSP430F5239IRGCT vs MSP430F5239IZQE

MSP430F5239IRGCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5239IRGCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5239IRGCT by Texas Instruments

  • Please alert me when MSP430F5239IRGCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP430F5239IRGCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5239IRGCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP430F5239IRGCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5239IRGCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5239IRGCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: