-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7658
|
Newark | Mcu, 16Bit, Msp430, 25Mhz, Vqfn-64, Product Range:Msp430 Family Msp430F5X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:25Mhz, Program Memory Size:32Kb, Ram Memory Size:6Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5310IRGCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3700 / $6.4500 | Buy Now |
DISTI #
296-31690-1-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$2.7027 / $5.3900 | Buy Now |
DISTI #
595-MSP430F5310IRGCT
|
Mouser Electronics | 16-bit Microcontrollers - MCU MSP430F530x Mixed Signal MCU RoHS: Compliant | 2880 |
|
$2.5100 / $5.3900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 64VQFN | 4035 |
|
RFQ | |
DISTI #
3123230
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.2473 / $7.1334 | Buy Now |
DISTI #
3123230RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.9441 / $6.0303 | Buy Now |
DISTI #
3123230
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.9441 / $6.7169 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 32KB FLASH 64VQFN | 27200 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5310IRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5310IRGCT
Texas Instruments
25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5310IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5310IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5310IRGCR | 25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 | Texas Instruments | MSP430F5310IRGCT vs MSP430F5310IRGCR |
MSP430F5309IRGC | IC 16-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64, Microcontroller | Texas Instruments | MSP430F5310IRGCT vs MSP430F5309IRGC |
MSP430F5309IRGCT | 25 MHz MCU with 24KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 | Texas Instruments | MSP430F5310IRGCT vs MSP430F5309IRGCT |
MSP430F5310IRGC | IC 16-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64, Microcontroller | Texas Instruments | MSP430F5310IRGCT vs MSP430F5310IRGC |
MSP430F5309IRGCR | 25 MHz MCU with 24KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 | Texas Instruments | MSP430F5310IRGCT vs MSP430F5309IRGCR |