Microcontrollers and Processors
MSP430F5326IRGC
Texas Instruments
Description: RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64

Overview of MSP430F5326IRGC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

CAD Models for MSP430F5326IRGC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP430F5326IRGC by Texas Instruments

MSP430F5326IRGC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES 1.8 V AT 8 MHZ
Address Bus Width
Bit Size
16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N64
Length
9 mm
Number of I/O Lines
47
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F5326IRGC
    Texas Instruments
    RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64
    VS

Alternate Parts for MSP430F5326IRGC

This table gives cross-reference parts and alternative options found for MSP430F5326IRGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5326IRGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F5326IRGCT 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5326IRGCT
MSP430F5324IRGC RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGC
MSP430F5324IRGCT 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGCT
MSP430F5324IRGCR 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGCR
Part Number Description Manufacturer Compare
MSP430F5324IRGC RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGC
MSP430F5324IRGCR 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGCR
MSP430F5324IRGCT 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5324IRGCT
MSP430F5326IRGCT 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 Texas Instruments MSP430F5326IRGC vs MSP430F5326IRGCT

Related Parts for MSP430F5326IRGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5326IRGC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5326IRGC by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F5326IRGC would you like to use for your alert(s)?
  • Please alert me when MSP430F5326IRGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F5326IRGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5326IRGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F5326IRGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5326IRGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5326IRGC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: