| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F5438AMPZREP | Texas Instruments | $7.8230 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F5438IPZ vs MSP430F5438AMPZREP |
| MSP430F5438TPZ | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100 | MSP430F5438IPZ vs MSP430F5438TPZ |
| XMS430F5438AIPZ | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F5438IPZ vs XMS430F5438AIPZ |
| MSP430F5438IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100 | MSP430F5438IPZ vs MSP430F5438IPZR |
| LM3S9790-IBZ80-C1 | Texas Instruments | Check for Price | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA108 | MSP430F5438IPZ vs LM3S9790-IBZ80-C1 |
| MSP430F5438TPZR | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100 | MSP430F5438IPZ vs MSP430F5438TPZR |
Part Details for MSP430F5438IPZ by Texas Instruments
Results Overview of MSP430F5438IPZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5438IPZ Information
MSP430F5438IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F5438IPZR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 85 | |
| MSP430F5438IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 85 |
Price & Stock for MSP430F5438IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23450-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Container: Tray |
26 Tray |
|
$11.6918 / $18.2500 | Buy Now |
|
DISTI #
595-MSP430F5438IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr Microcontroller R 59 R 595-MSP430F5438AIPZ RoHS: Compliant | 60 |
|
$11.3300 / $18.2500 | Buy Now |
|
|
Rochester Electronics | IC MCU CPUXV2 16Bit 1 Core FLASH 256kB (256k x 8) 18MHz 100-QFP Tray RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$7.5100 / $9.3900 | Buy Now |
|
|
ComSIT USA | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 56 |
|
RFQ | ||
|
|
Chip Stock | MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 5500 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100 | 4561 |
|
RFQ | |
|
|
Win Source Electronics | MIXED SIGNAL MICROCONTROLLER | 6880 |
|
$7.0549 / $10.5822 | Buy Now |
US Tariff Estimator: MSP430F5438IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F5438IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F5438IPZ Part Data Attributes
|
|
MSP430F5438IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5438IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 87 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 100 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 18 Mhz | |
| Supply Current-Max | 5.56 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F5438IPZ
This table gives cross-reference parts and alternative options found for MSP430F5438IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5438IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F5438IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F5438IPZ is 18 MHz.
-
To configure the MSP430F5438IPZ for low power consumption, use the low-power modes (LPM3, LPM4) and adjust the clock frequency, disable unused peripherals, and use the Power Management Module (PMM) to control power consumption.
-
Yes, the MSP430F5438IPZ can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.
-
The MSP430F5438IPZ can be programmed using the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) or other third-party development tools.
-
The MSP430F5438IPZ has 256 KB of flash memory.