Microcontrollers and Processors
MSP430F5506IRGZR
Texas Instruments
Description: 25 MHz MCU with 24KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85

Overview of MSP430F5506IRGZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSP430F5506IRGZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-27559-2-ND
DigiKey IC MCU 16BIT 24KB FLASH 48VQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.0405
$2.0405 Buy Now
DISTI # 595-MSP430F5506IRGZR
Mouser Electronics 16-bit Microcontrollers - MCU Mixed Signal MCU RoHS: Compliant 0
  • 2,500 $1.9500
$1.9500 Order Now

CAD Models for MSP430F5506IRGZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F5506IRGZR by Texas Instruments

MSP430F5506IRGZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
3
Number of External Interrupts
Number of I/O Lines
31
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
18
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
RAM (words)
4
ROM (words)
24576
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F5506IRGZR
    Texas Instruments
    25 MHz MCU with 24KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85
    VS

Alternate Parts for MSP430F5506IRGZR

This table gives cross-reference parts and alternative options found for MSP430F5506IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5506IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F5501IRGZ 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC48, GREEN, PLASTIC, VQFN-48 Texas Instruments MSP430F5506IRGZR vs MSP430F5501IRGZ
MSP430F5508IRGZR 25 MHz MCU with 16KB Flash, 4KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5508IRGZR
MSP430F5510IRGZR 25 MHz MCU with 32KB Flash, 4KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5510IRGZR
MSP430F5501IRGZT 25 MHz MCU with 16KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5501IRGZT
MSP430F5503IRGZT 25 MHz MCU with 32KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5503IRGZT
MSP430F5505IRGZT 25 MHz MCU with 16KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5505IRGZT
MSP430F5510IRGZT 25 MHz MCU with 32KB Flash, 4KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5510IRGZT
MSP430F5503IRGZ 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC48, GREEN, PLASTIC, VQFN-48 Texas Instruments MSP430F5506IRGZR vs MSP430F5503IRGZ
MSP430F5500IRGZ 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC48, GREEN, PLASTIC, VQFN-48 Texas Instruments MSP430F5506IRGZR vs MSP430F5500IRGZ
MSP430F5504IRGZT 25 MHz MCU with 8KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85 Texas Instruments MSP430F5506IRGZR vs MSP430F5504IRGZT

Related Parts for MSP430F5506IRGZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F5506IRGZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F5506IRGZR by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F5506IRGZR would you like to use for your alert(s)?
  • Please alert me when MSP430F5506IRGZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F5506IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F5506IRGZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F5506IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F5506IRGZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F5506IRGZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: