Part Details for MSP430F6633ZQWT by Texas Instruments
Overview of MSP430F6633ZQWT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part Details for MSP430F6633ZQWT
MSP430F6633ZQWT CAD Models
MSP430F6633ZQWT Part Data Attributes
|
MSP430F6633ZQWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6633ZQWT
Texas Instruments
RISC MICROCONTROLLER
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA(UNSPEC) | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | MSP430 | |
On Chip Program ROM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA(UNSPEC) | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F6633ZQWT
This table gives cross-reference parts and alternative options found for MSP430F6633ZQWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6633ZQWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F6633IZQW | 16-BIT, FLASH, 20MHz, RISC MICROCONTROLLER, PBGA113, PLASTIC, BGA-113 | Texas Instruments | MSP430F6633ZQWT vs MSP430F6633IZQW |
MSP430F6633IZQWR | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, 160 Seg LCD, USB 113-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | MSP430F6633ZQWT vs MSP430F6633IZQWR |