| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F6638CY | Texas Instruments | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, UUC | MSP430F6638IPZ vs MSP430F6638CY |
| MSP430F6638CYS | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS | MSP430F6638IPZ vs MSP430F6638CYS |
Part Details for MSP430F6638IPZ by Texas Instruments
Results Overview of MSP430F6638IPZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6638IPZ Information
MSP430F6638IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F6638IPZR | Texas Instruments | MSP430F6638 Mixed Signal Microcontroller 100-LQFP -40 to 85 | |
| MSP430F6638IPZ | Texas Instruments | MSP430F6638 Mixed Signal Microcontroller 100-LQFP -40 to 85 |
Price & Stock for MSP430F6638IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36061-5-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Container: Tube |
80 Tube |
|
$11.3382 / $17.7300 | Buy Now |
|
DISTI #
595-MSP430F6638IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU MSP430 Ultra-Low MCU A 595-MSP430F6638IP A 595-MSP430F6638IPZR RoHS: Compliant | 93 |
|
$10.9800 / $17.7300 | Buy Now |
|
|
Bristol Electronics | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 | 130 |
|
$7.5600 / $10.8000 | Buy Now |
|
|
Quest Components | 104 |
|
$8.4375 / $13.5000 | Buy Now | |
|
|
Quest Components | 104 |
|
$14.1750 / $18.2250 | Buy Now | |
|
DISTI #
MSP430F6638IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, 18kBSRAM,256kBFLASH, Cmp: 12 Min Qty: 1 | 0 |
|
$9.3400 / $14.2600 | RFQ |
|
|
Chip Stock | MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 6500 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100 | 6742 |
|
RFQ |
US Tariff Estimator: MSP430F6638IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F6638IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F6638IPZ Part Data Attributes
|
|
MSP430F6638IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6638IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 74 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 100 | |
| Number of Timers | 18 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 20 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F6638IPZ
This table gives cross-reference parts and alternative options found for MSP430F6638IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6638IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F6638IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F6638IPZ is 25 MHz.
-
To configure the MSP430F6638IPZ for low-power operation, use the Power Management Module (PMM) to select the desired power mode (e.g., LPM3 or LPM4) and adjust the clock frequency and voltage regulator settings accordingly.
-
Yes, the MSP430F6638IPZ can be used with an external crystal oscillator. The device has an internal oscillator that can be used, but an external crystal oscillator can provide better frequency stability and accuracy.
-
The MSP430F6638IPZ has a built-in watchdog timer (WDT) module that can be configured to reset the device if it fails to respond within a specified time period. The WDT can be enabled and configured using the WDTCTL register.
-
The MSP430F6638IPZ has 256 KB of flash memory available for program storage.