| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F6726AIPZR | Texas Instruments | $2.9529 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6726AIPZR |
| MSP430F6723IPZ | Texas Instruments | $3.2679 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6723IPZ |
| MSP430F6724IPZ | Texas Instruments | $6.2668 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6724IPZ |
| MSP430F6725AIPZ | Texas Instruments | $6.6516 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6725AIPZ |
| MSP430F6724AIPZ | Texas Instruments | $6.6516 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6724AIPZ |
| MSP430F6725IPZ | Texas Instruments | $6.7431 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6725IPZ |
| MSP430F6721AIPZ | Texas Instruments | $7.8700 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6721AIPZ |
| MSP430F6721IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6721IPZR |
| MSP430F6724IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6724IPZR |
| MSP430F6726IPZR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | MSP430F6723AIPZ vs MSP430F6726IPZR |
Part Details for MSP430F6723AIPZ by Texas Instruments
Results Overview of MSP430F6723AIPZ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6723AIPZ Information
MSP430F6723AIPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F6723AIPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F6723AIPZ-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 180 Container: Tray |
0 Tray |
|
$6.2842 | Buy Now |
|
DISTI #
595-MSP430F6723AIPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6723AIPZR RoHS: Compliant | 0 |
|
$6.2900 / $6.5600 | Order Now |
|
DISTI #
MSP430F6723AIPZ
|
TME | IC: MSP430 microcontroller, 25MHz, LQFP100, 4kBRAM,64kBFLASH Min Qty: 1 | 0 |
|
$6.5400 / $6.5900 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 | 6485 |
|
RFQ |
US Tariff Estimator: MSP430F6723AIPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F6723AIPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F6723AIPZ Part Data Attributes
|
|
MSP430F6723AIPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6723AIPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 72 | |
| Number of Terminals | 100 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 9.54 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430F6723AIPZ
This table gives cross-reference parts and alternative options found for MSP430F6723AIPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6723AIPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430F6723AIPZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430F6723AIPZ is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
The internal oscillator on the MSP430F6723AIPZ can be configured using the UCSCTL0, UCSCTL1, and UCSCTL2 registers. The oscillator frequency can be set to 1 MHz, 5 MHz, 10 MHz, or 20 MHz, and the clock source can be selected as either the internal oscillator or an external clock source.
-
The maximum current that can be sourced or sunk by the GPIO pins on the MSP430F6723AIPZ is 4 mA per pin, but the total current sourced or sunk by all GPIO pins should not exceed 20 mA.
-
The built-in temperature sensor on the MSP430F6723AIPZ can be enabled by setting the TEMPE bit in the SYSCTL0 register. The temperature sensor output can be read from the TEMPERATURE register, and the temperature value can be calculated using the formula provided in the datasheet.
-
The minimum supply voltage for the MSP430F6723AIPZ is 1.8 V, and the maximum supply voltage is 3.6 V. The recommended operating voltage is 3.3 V.