Part Details for MSP430F6733AIPN by Texas Instruments
Results Overview of MSP430F6733AIPN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6733AIPN Information
MSP430F6733AIPN by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F6733AIPN | Texas Instruments | Single-phase Metering SoC with 3 Sigma-Delta ADCs, LCD, Real-Time Clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85 | |
| MSP430F6733AIPNR | Texas Instruments | Single-phase Metering SoC with 3 Sigma-Delta ADCs, LCD, Real-Time Clock, 64KB Flash, 4KB RAM 80-LQFP -40 to 85 |
Price & Stock for MSP430F6733AIPN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F6733AIPN-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80LQFP Min Qty: 238 Container: Tray |
0 Tray |
|
$5.9732 | Buy Now |
|
DISTI #
595-MSP430F6733AIPN
|
Mouser Electronics | 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6733AIPNR RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
|
DISTI #
MSP430F6733AIPN
|
TME | IC: MSP430 microcontroller, 25MHz, LQFP80, I2C,IrDA,LIN,SPI,UART Min Qty: 1 | 0 |
|
$6.4300 / $6.4900 | RFQ |
|
|
Chip Stock | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 | 2775 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80 | 7435 |
|
RFQ |
US Tariff Estimator: MSP430F6733AIPN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F6733AIPN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F6733AIPN Part Data Attributes
|
|
MSP430F6733AIPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6733AIPN
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.75 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 72 | |
| Number of Terminals | 80 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 9.54 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
MSP430F6733AIPN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430F6733AIPN is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
The internal oscillator on the MSP430F6733AIPN can be configured using the UCSCTL0, UCSCTL1, and UCSCTL2 registers. The oscillator frequency can be set to 1 MHz, 5 MHz, 10 MHz, or 20 MHz, and the clock source can be selected as either the internal oscillator or an external clock source.
-
The maximum current consumption of the MSP430F6733AIPN depends on the operating frequency, supply voltage, and other factors. According to the datasheet, the maximum current consumption is around 4.5 mA at 20 MHz and 3.3 V, but this can be reduced to around 1.5 mA at 1 MHz and 2.2 V.
-
The ADC on the MSP430F6733AIPN is a 12-bit successive approximation register (SAR) ADC. It can be configured using the ADC12CTL0, ADC12CTL1, and ADC12MCTL0 registers. The ADC can be triggered by a software trigger, a timer overflow, or an external signal, and the conversion result can be read from the ADC12MEM0 register.
-
The JTAG interface on the MSP430F6733AIPN is used for debugging and programming the device. It allows developers to connect a JTAG debugger or programmer to the device and perform tasks such as flashing the firmware, debugging code, and performing boundary scan tests.