Part Details for MSP430F67641APN by Texas Instruments
Results Overview of MSP430F67641APN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67641APN Information
MSP430F67641APN by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F67641APN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microprocessor Circuit, CMOS, PQFP80 | 3470 |
|
RFQ |
US Tariff Estimator: MSP430F67641APN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F67641APN Part Data Attributes
|
|
MSP430F67641APN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67641APN
Texas Instruments
SoC, CMOS, PQFP80
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 12 X 12 Mm, Green, Plastic, Lqfp-80 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 12 Mm | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |