Part Details for MSP430F6765IPEU by Texas Instruments
Results Overview of MSP430F6765IPEU by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6765IPEU Information
MSP430F6765IPEU by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F6765IPEU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F6765IPEU-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Min Qty: 144 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2644 | Buy Now |
|
DISTI #
595-MSP430F6765IPEU
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F6765IPEUR RoHS: Compliant | 0 |
|
$6.0000 / $6.2600 | Order Now |
|
|
Vyrian | Active | 1953 |
|
RFQ |
US Tariff Estimator: MSP430F6765IPEU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430F6765IPEU
MSP430F6765IPEU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F6765IPEU Part Data Attributes
|
|
MSP430F6765IPEU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6765IPEU
Texas Instruments
Polyphase metering SoC with 6 Sigma-Delta ADCs, LCD, real-time clock, AES, 128KB Flash, 16KB RAM 128-LQFP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp128,.63x.87,20 | |
| Pin Count | 128 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.75 | |
| Has ADC | Yes | |
| Bit Size | 16 | |
| Bus Compatibility | I2c; Spi; Uart | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PQFP-G128 | |
| JESD-609 Code | e4 | |
| Length | 20 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 128 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP128,.63X.87,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Current-Max | 11.75 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |