Part Details for MSP430F67761AIPZ by Texas Instruments
Results Overview of MSP430F67761AIPZ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67761AIPZ Information
MSP430F67761AIPZ by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430F67761AIPZR | Texas Instruments | Polyphase Metering SoC with 7 Sigma-Delta ADCs, LCD, Real-Time Clock, 256KB Flash, 16KB RAM 100-LQFP -40 to 85 | |
| MSP430F67761AIPZ | Texas Instruments | Polyphase Metering SoC with 7 Sigma-Delta ADCs, LCD, Real-Time Clock, 256KB Flash, 16KB RAM 100-LQFP -40 to 85 |
Price & Stock for MSP430F67761AIPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430F67761AIPZ-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 180 Container: Tray |
0 Tray |
|
$10.4423 | Buy Now |
|
DISTI #
595-P430F67761AIPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430F67761AIPZR RoHS: Compliant | 0 |
|
$10.4500 | Order Now |
|
DISTI #
MSP430F67761AIPZ
|
TME | IC: MSP430 microcontroller, 25MHz, LQFP100, 16kBRAM,256kBFLASH Min Qty: 1 | 0 |
|
$10.6600 / $11.1600 | RFQ |
|
|
Chip Stock | Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 25MHz 1.6mm 16K x 8 | 525 |
|
RFQ | |
|
|
Vyrian | Microprocessor Circuit, CMOS, PQFP100 | 7685 |
|
RFQ |
US Tariff Estimator: MSP430F67761AIPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430F67761AIPZ Part Data Attributes
|
|
MSP430F67761AIPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67761AIPZ
Texas Instruments
MSP430F67761AIPZ
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp-100 | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.75 | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates In 1.8v Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Bus Compatibility | I2c; Spi; Uart | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 62 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 16384 | |
| RAM (words) | 16 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 25 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |