| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FG477IPNR | Texas Instruments | $4.6563 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP80 | MSP430FG477IPN vs MSP430FG477IPNR |
Part Details for MSP430FG477IPN by Texas Instruments
Results Overview of MSP430FG477IPN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FG477IPN Information
MSP430FG477IPN by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430FG477IPNR | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 32KB Flash, 2KB RAM, 16bit Sigma-Delta ADC, 12bit DAC, OpAmp, 128Seg LCD 80-LQFP -40 to 85 | |
| MSP430FG477IPN | Texas Instruments | 16-Bit Ultra-Low-Power MCU, 32KB Flash, 2KB RAM, 16bit Sigma-Delta ADC, 12bit DAC, OpAmp, 128Seg LCD 80-LQFP -40 to 85 |
Price & Stock for MSP430FG477IPN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-MSP430FG477IPN
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Fl 2KB RAM A 5 A 595-MSP430FG477IPNR RoHS: Compliant | 0 |
|
$12.0800 | Order Now |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP80 | 7106 |
|
RFQ |
US Tariff Estimator: MSP430FG477IPN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FG477IPN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FG477IPN Part Data Attributes
|
|
MSP430FG477IPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FG477IPN
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | ||
| Number of External Interrupts | ||
| Number of I/O Lines | 48 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 80 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP80,.55SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 0.46 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430FG477IPN
This table gives cross-reference parts and alternative options found for MSP430FG477IPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FG477IPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430FG477IPN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MSP430FG477IPN is 16 MHz, but it can be overclocked up to 20 MHz with reduced voltage and temperature range.
-
To use an external crystal oscillator, set the XT2OFF bit in the FLLUNLOCK register to 0, and configure the XT2 pins as input pins. Then, connect the crystal oscillator to the XT2 pins and ensure the correct load capacitors are used.
-
The minimum voltage required for the MSP430FG477IPN to operate is 1.8V, but it is recommended to operate at 2.2V or higher for optimal performance and to ensure that all peripherals function correctly.
-
To reduce power consumption on the MSP430FG477IPN, use the low-power modes (LPM3, LPM4, etc.) whenever possible, reduce the clock frequency, turn off unused peripherals, and use the built-in brown-out reset (BOR) to detect and respond to voltage drops.
-
No, the MSP430FG477IPN is not 5V tolerant and should only be used with a power supply between 1.8V and 3.6V. Using a 5V power supply can damage the device.