| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FG6626IZQWR | Texas Instruments | $3.6671 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PBGA113 | MSP430FG6626IPZ vs MSP430FG6626IZQWR |
| MSP430FG6626IZQWT | Texas Instruments | $4.1133 | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PBGA113 | MSP430FG6626IPZ vs MSP430FG6626IZQWT |
Part Details for MSP430FG6626IPZ by Texas Instruments
Results Overview of MSP430FG6626IPZ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FG6626IPZ Information
MSP430FG6626IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FG6626IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-42143-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1 Container: Tray |
352 Tray |
|
$6.0468 / $9.8000 | Buy Now |
|
DISTI #
595-MSP430FG6626IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 20 MHz MCU with 128K B Flash 10KB SRAM A A 595-MSP430FG6626IPZR RoHS: Compliant | 352 |
|
$5.6800 / $9.8000 | Buy Now |
|
|
Bristol Electronics | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V Medical 100-Pin LQFP Tray | 200 |
|
RFQ | |
|
DISTI #
MSP430FG6626IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, I2C x2,JTAG,SPI x4,UART x2 Min Qty: 1 | 0 |
|
$11.0300 | RFQ |
|
|
Chip Stock | 16 Bit Microcontroller, Mixed Signal, Msp430, 20 Mhz, 128 Kb, 10 Kb, 100, Lqfp | 6600 |
|
RFQ | |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100 | 3601 |
|
RFQ |
US Tariff Estimator: MSP430FG6626IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FG6626IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FG6626IPZ Part Data Attributes
|
|
MSP430FG6626IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FG6626IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Pin Count | 100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Additional Feature | Having Additional 2kb Of Usb Sram, Will Work When Usb Not In Use; | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 73 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 100 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 6.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430FG6626IPZ
This table gives cross-reference parts and alternative options found for MSP430FG6626IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FG6626IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430FG6626IPZ Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 8 MHz. However, it's recommended to use a clock frequency of 4 MHz or less to ensure reliable operation.
-
To configure the MSP430FG6626IPZ for low-power operation, you can use the Low Power Mode 3 (LPM3) or Low Power Mode 4 (LPM4) modes. These modes can be enabled by setting the corresponding bits in the Status Register (SR). Additionally, you can also use the Power Management Module (PMM) to control the power modes.
-
The maximum current that can be sourced or sunk by the GPIO pins is 4 mA. However, it's recommended to limit the current to 2 mA or less to ensure reliable operation.
-
The USCI module can be used for UART, SPI, or I2C communication. To use the USCI module, you need to configure the module using the USCI control registers and then use the corresponding protocol-specific registers to transmit and receive data.
-
The JTAG (Joint Test Action Group) interface is used for debugging and programming the device. It allows you to connect a debugger or programmer to the device and perform tasks such as flashing the firmware, debugging code, and monitoring system states.