-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51440-1-ND
|
DigiKey | IC MCU 16BIT 512B FRAM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4105 / $0.9600 | Buy Now |
DISTI #
595-P430FR2000IPW16R
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 16-TSSOP -40 to 85 RoHS: Compliant | 1675 |
|
$0.3500 / $0.9400 | Buy Now |
DISTI #
C1S746204580859
|
Chip1Stop | Microcontrollers RoHS: Compliant | 1993 |
|
$0.3570 / $0.5650 | Buy Now |
DISTI #
C1S746204214141
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Cut Tape | 199 |
|
$0.2490 | Buy Now |
|
LCSC | 512Byte 512Byte FRAM 12 1.8V3.6V MSP430 16MHz TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$0.8889 / $0.9455 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 512B FRAM 16TSSOP | 11100 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR2000IPW16R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR2000IPW16R
Texas Instruments
16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 512 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR2000IPW16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR2000IPW16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR2000IPW16 | 16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 16-TSSOP -40 to 85 | Texas Instruments | MSP430FR2000IPW16R vs MSP430FR2000IPW16 |