Part Details for MSP430FR5722IRGER by Texas Instruments
Overview of MSP430FR5722IRGER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP430FR5722IRGER
MSP430FR5722IRGER CAD Models
MSP430FR5722IRGER Part Data Attributes
|
MSP430FR5722IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5722IRGER
Texas Instruments
MSP430FR5722 8 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 21 IO and comparator 24-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430FR5722IRGER
This table gives cross-reference parts and alternative options found for MSP430FR5722IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5722IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR5726IRGET | 16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC24, GREEN, PLASTIC, VQFN-24 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5726IRGET |
MSP430FR5736IRGER | 24 MHz MCU with 16KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5736IRGER |
MSP430FR5736IRGET | 24 MHz MCU with 16KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5736IRGET |
MSP430FR5722IRGET | 8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5722IRGET |
MSP430FR5722IRGE | 16-BIT, 24MHz, RISC MICROCONTROLLER, PQCC24, GEREEN, PLASTIC, VQFN-24 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5722IRGE |
MSP430FR5732IRGET | 24 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85 | Texas Instruments | MSP430FR5722IRGER vs MSP430FR5732IRGET |