| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FR5848IDAR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO38 | MSP430FR5848IDA vs MSP430FR5848IDAR |
Part Details for MSP430FR5848IDA by Texas Instruments
Results Overview of MSP430FR5848IDA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR5848IDA Information
MSP430FR5848IDA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR5848IDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430FR5848IDA-ND
|
DigiKey | IC MCU 16BIT 48KB FRAM 38TSSOP Min Qty: 1 Container: Tube |
120 Tube |
|
$4.6038 / $7.1700 | Buy Now |
|
DISTI #
595-P430FR5848IDA
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5848IDAR RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
DISTI #
MSP430FR5848IDA
|
TME | IC: MSP430 microcontroller, 16MHz, TSSOP38, I2C,IrDA,SPI,UART Min Qty: 1 | 0 |
|
$4.6200 / $4.6600 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO38 | 7911 |
|
RFQ |
US Tariff Estimator: MSP430FR5848IDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FR5848IDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FR5848IDA Part Data Attributes
|
|
MSP430FR5848IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5848IDA
Texas Instruments
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PDSO38
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 38 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 0.032768 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 38 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP38,.32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 49152 | |
| ROM Programmability | Fram | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430FR5848IDA
This table gives cross-reference parts and alternative options found for MSP430FR5848IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5848IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430FR5848IDA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR5848IDA is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
To configure the MSP430FR5848IDA to use an external crystal oscillator, you need to set the XT2OFF bit in the UCSCTL6 register to 0, and then select the crystal oscillator as the clock source by setting the SELOSC bit in the UCSCTL4 register to 1. You also need to ensure that the crystal oscillator is properly connected to the XT2 pins and that the correct load capacitors are used.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MSP430FR5848IDA is 4mA per pin, but it's recommended to limit the current to 2mA per pin to ensure reliable operation.
-
The FRAM memory of the MSP430FR5848IDA can be used as a replacement for traditional flash memory. It can be accessed using the same instructions as flash memory, but it has the advantage of being non-volatile and allowing for faster write times. However, it's important to note that FRAM has a limited number of write cycles, so it's recommended to use wear-leveling techniques to extend its lifespan.
-
The JTAG pins on the MSP430FR5848IDA are used for debugging and programming the device using a JTAG interface. They can be used to connect a JTAG debugger or programmer, such as the Texas Instruments XDS110, to the device.