-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4188
|
Newark | Mcu, Fram, 16Bit, Msp430, 16Mhz, Vqfn-48, Product Range:Msp430 Family Msp430Frxx Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcurohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR5969IRGZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1607 |
|
$4.9400 / $6.4000 | Buy Now |
DISTI #
296-37875-1-ND
|
DigiKey | IC MCU 16BIT 64KB FRAM 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16128 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
595-SP430FR5969IRGZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU RoHS: Compliant | 3991 |
|
$2.8700 / $5.7700 | Buy Now |
DISTI #
MSP430FR5969IRGZR
|
TME | IC: microcontroller, VQFN48, 2kBSRAM,64kBFLASH,64kbFRAM, Cmp: 16 Min Qty: 1 | 0 |
|
$3.5100 / $4.8100 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 64KB FRAM 48VQFN | 7264 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 64KB FRAM 48VQFN / Mixed-Signal Microcontrollers | 21800 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430FR5969IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR5969IRGZR
Texas Instruments
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MSP430 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 40 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 65536 | |
ROM Programmability | FRAM | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430FR5969IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5969IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR5969IRGZ | RISC Microcontroller | Texas Instruments | MSP430FR5969IRGZR vs MSP430FR5969IRGZ |
MSP430FR5969IRGZT | 16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85 | Texas Instruments | MSP430FR5969IRGZR vs MSP430FR5969IRGZT |
MSP430FR5969RGZ | RISC MICROCONTROLLER | Texas Instruments | MSP430FR5969IRGZR vs MSP430FR5969RGZ |