There are no models available for this part yet.
Overview of MSP430FR5988IPMR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for MSP430FR5988IPMR by Texas Instruments
Part Data Attributes for MSP430FR5988IPMR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
compliant
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e4
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
48
|
Number of Terminals
|
64
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
ROM (words)
|
98304
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
16 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430FR5988IPMR
This table gives cross-reference parts and alternative options found for MSP430FR5988IPMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR5988IPMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430FR59891IPM | Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, I2C Bootloader for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR59891IPM |
MSP430FR5987IPM | Rotary Sensing MCU with extended scan interface, 64KB FRAM, AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5987IPM |
MSP430FR5989IPMR | Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5989IPMR |
MSP430FR5987IPMR | Rotary Sensing MCU with extended scan interface, 64KB FRAM, AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5987IPMR |
MSP430FR5988IPM | Rotary Sensing MCU with extended scan interface, 96KB FRAM, AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5988IPM |
MSP430FR5989IPM | Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5989IPM |
MSP430FR5986IPM | Rotary Sensing MCU with extended scan interface, 48KB FRAM, AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5986IPM |
MSP430FR5986IPMR | Rotary Sensing MCU with extended scan interface, 48KB FRAM, AES for flow meters 64-LQFP -40 to 85 | Texas Instruments | MSP430FR5988IPMR vs MSP430FR5986IPMR |
Related Parts for MSP430FR5988IPMR
-
MSP430FR5988IPMMicrocontrollers
-
MSKW12D5W5Other Analog ICs
-
BD5237FVE-TRPower Management Circuits
-
MPC860DTCVR50D4Microprocessors
-
MT28GU256AAA2EGC-0AATFlash Memories
-
MPXM2053GST1Pressure Sensors
-
MSMLG160ATransient Suppressors
-
MSP430F6779AIPEUROther uPs/uCs/Peripheral ICs
-
BGA616E6327HTSA1RF/Microwave Amplifiers