Part Details for MSP430FR6877IPN by Texas Instruments
Results Overview of MSP430FR6877IPN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR6877IPN Information
MSP430FR6877IPN by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR6877IPN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430FR6877IPN-ND
|
DigiKey | IC MCU 16BIT 64KB FRAM 80LQFP Min Qty: 238 Container: Tray |
0 Tray |
|
$4.4160 | Buy Now |
|
DISTI #
595-MSP430FR6877IPN
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6877IP A 595-MSP430FR6877IPNR RoHS: Compliant | 0 |
|
$4.4200 | Order Now |
|
DISTI #
MSP430FR6877IPN
|
TME | IC: MSP430 microcontroller, 16MHz, LQFP80, I2C,IrDA,SPI,UART Min Qty: 1 | 0 |
|
$4.6100 / $4.6400 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP80 | 6240 |
|
RFQ |
US Tariff Estimator: MSP430FR6877IPN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FR6877IPN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FR6877IPN Part Data Attributes
|
|
MSP430FR6877IPN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6877IPN
Texas Instruments
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP80
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e4 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 83 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 80 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 65536 | |
| ROM Programmability | Fram | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
MSP430FR6877IPN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR6877IPN is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
To use an external crystal oscillator, you need to connect the crystal to the XIN and XOUT pins, and configure the UCSCTL6 register to select the crystal oscillator as the clock source. You also need to configure the UCSCTL7 register to set the correct crystal frequency.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MSP430FR6877IPN is 4mA per pin, but the total current sourced or sunk by all GPIO pins should not exceed 40mA.
-
The built-in temperature sensor on the MSP430FR6877IPN is a 10-bit analog-to-digital converter (ADC) that can be used to measure the temperature of the device. You need to configure the ADC to read the temperature sensor, and then use the ADC result to calculate the temperature using the formula provided in the datasheet.
-
The minimum supply voltage for the MSP430FR6877IPN is 1.8V, and the maximum supply voltage is 3.6V. However, the device can operate from 1.65V to 3.6V with some limitations on the clock frequency and performance.