Part Details for MSP430FR6879IPZ by Texas Instruments
Results Overview of MSP430FR6879IPZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR6879IPZ Information
MSP430FR6879IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR6879IPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-MSP430FR6879IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6879IP A 595-MSP430FR6879IPZR RoHS: Compliant | 0 |
|
$5.3700 / $6.8300 | Order Now |
|
DISTI #
MSP430FR6879IPZ
|
TME | IC: MSP430 microcontroller, LQFP100, Output compare channels: 20 Min Qty: 1 | 0 |
|
$7.7500 / $10.7600 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100 | 5802 |
|
RFQ |
US Tariff Estimator: MSP430FR6879IPZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430FR6879IPZ
MSP430FR6879IPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FR6879IPZ Part Data Attributes
|
|
MSP430FR6879IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6879IPZ
Texas Instruments
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 83 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 100 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 2 | |
| ROM (words) | 131072 | |
| ROM Programmability | Fram | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
MSP430FR6879IPZ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR6879IPZ is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can operate at a reduced frequency and voltage at higher temperatures.
-
To configure the MSP430FR6879IPZ for low-power operation, you can use the Power Management Module (PMM) to control the power modes. The PMM allows you to select from various power modes, such as LPM0 (active mode), LPM1 (low-power mode), LPM2 (low-power mode with CPU disabled), LPM3 (low-power mode with CPU and MCLK disabled), and LPM4 (low-power mode with CPU, MCLK, and SMCLK disabled). You can also use the FRAM controller to reduce power consumption by configuring the FRAM to operate in low-power mode.
-
The maximum frequency of the MSP430FR6879IPZ is 16 MHz, which is the maximum frequency of the internal digitally controlled oscillator (DCO). However, the device can also be operated at lower frequencies, such as 1 MHz, 4 MHz, or 8 MHz, depending on the application requirements.
-
The MSP430FR6879IPZ's FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that can be used to store data and program code. To use the FRAM, you need to configure the FRAM controller and use the FRAM access instructions in your code. The FRAM can be accessed using the FRAM controller's registers and instructions, such as the FRAM read and write instructions.
-
The JTAG (Joint Test Action Group) interface on the MSP430FR6879IPZ is used for debugging and programming the device. It allows you to connect a JTAG debugger or programmer to the device and perform tasks such as debugging, programming, and boundary scan testing.