| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430FR6928IPMR | Texas Instruments | Check for Price | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP64 | MSP430FR6928IPM vs MSP430FR6928IPMR |
Part Details for MSP430FR6928IPM by Texas Instruments
Results Overview of MSP430FR6928IPM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430FR6928IPM Information
MSP430FR6928IPM by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430FR6928IPM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430FR6928IPM-ND
|
DigiKey | IC MCU 16BIT 96KB FRAM 64LQFP Min Qty: 160 Container: Tray |
0 Tray |
|
$6.7338 | Buy Now |
|
DISTI #
MSP430FR6928IPM
|
TME | IC: MSP430 microcontroller, 16MHz, LQFP64, I2C,IrDA,SPI,UART Min Qty: 1 | 0 |
|
$8.3800 | RFQ |
|
|
Vyrian | RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP64 | 3645 |
|
RFQ |
US Tariff Estimator: MSP430FR6928IPM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSP430FR6928IPM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430FR6928IPM Part Data Attributes
|
|
MSP430FR6928IPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430FR6928IPM
Texas Instruments
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp-64 | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Msp430 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 52 | |
| Number of Terminals | 64 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| ROM (words) | 98304 | |
| ROM Programmability | Fram | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MSP430FR6928IPM
This table gives cross-reference parts and alternative options found for MSP430FR6928IPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430FR6928IPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MSP430FR6928IPM Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MSP430FR6928IPM is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
-
To use an external crystal oscillator, you need to connect the crystal to the XIN and XOUT pins, and configure the UCSCTL6 register to select the external crystal oscillator as the clock source. You also need to configure the UCSCTL7 register to set the correct crystal frequency.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MSP430FR6928IPM is 4mA per pin, but the total current sourced or sunk by all GPIO pins should not exceed 40mA.
-
The FRAM memory in the MSP430FR6928IPM can be accessed using the FRAM controller, which is enabled by setting the FRCTL0 register. The FRAM memory can be used as a replacement for flash memory, and it can be accessed using the same instructions as flash memory.
-
The JTAG pins on the MSP430FR6928IPM are used for debugging and programming the device using the JTAG interface. They can also be used for boundary scan testing and other debugging tools.